
7M-19.200MAAE-T | |
|---|---|
DigiKey Part Number | 887-1907-2-ND - Tape & Reel (TR) 887-1907-1-ND - Cut Tape (CT) 887-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-19.200MAAE-T |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-19.200MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-192-12-33-AGM-TR | ECS Inc. | 1,340 | XC2452CT-ND | ¥83.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥103.20000 | ¥1,032 |
| 25 | ¥97.52000 | ¥2,438 |
| 50 | ¥93.50000 | ¥4,675 |
| 100 | ¥89.64000 | ¥8,964 |
| 250 | ¥84.76800 | ¥21,192 |
| 500 | ¥81.25800 | ¥40,629 |
| 1,000 | ¥77.90000 | ¥77,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥60.05267 | ¥180,158 |
| 6,000 | ¥57.57050 | ¥345,423 |
| 9,000 | ¥56.16722 | ¥505,505 |
| 15,000 | ¥54.44860 | ¥816,729 |
| 21,000 | ¥53.34590 | ¥1,120,264 |
| 30,000 | ¥52.20193 | ¥1,566,058 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

