
7V-19.200MDIQ-T | |
|---|---|
DigiKey Part Number | 887-7V-19.200MDIQ-TTR-ND - Tape & Reel (TR) 887-7V-19.200MDIQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-19.200MDIQ-T |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-19.200MDIQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3B19.200F1010F30 | Shenzhen SCTF Electronics | 72,000 | 5852-SX3B19.200F1010F30TR-ND | ¥169.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥81.60000 | ¥816 |
| 25 | ¥77.16000 | ¥1,929 |
| 50 | ¥73.96000 | ¥3,698 |
| 100 | ¥70.89000 | ¥7,089 |
| 250 | ¥67.04400 | ¥16,761 |
| 500 | ¥64.27000 | ¥32,135 |
| 1,000 | ¥61.61000 | ¥61,610 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥52.87200 | ¥158,616 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

