cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-DAI1773

DigiKey Part Number
DEM-DAI1773-ND
Manufacturer
Manufacturer Product Number
DEM-DAI1773
Description
EVAL BOARD FOR PCM1773
Customer Reference
Detailed Description
PCM1773 - 24 Bit 48k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of DAC's
2
Number of Bits
24
Sampling Rate (Per Second)
48k
Data Interface
Parallel
Settling Time
-
DAC Type
-
Utilized IC / Part
PCM1773
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.