20 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1772RGA

DigiKey Part Number
296-13475-ND
Manufacturer
Manufacturer Product Number
PCM1772RGA
Description
IC DAC/AUDIO 24BIT 50K 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2)
Datasheet
 Datasheet
EDA/CAD Models
PCM1772RGA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
50k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN
Supplier Device Package
20-VQFN (4.2x4.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,137 View Now
All prices are in JPY
Tray
QuantityUnit PriceExt Price
500¥398.91400¥199,457
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥398.91400
Unit Price with JCT:¥438.80540

Other Suppliers on DigiKey

8,137In Stock
Ships from Rochester Electronics, LLC