
PCM1773PWR | |
---|---|
DigiKey Part Number | PCM1773PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1773PWR |
Description | IC DAC/AUDIO 24BIT 50K 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1773PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥352.97800 | ¥705,956 |
4,000 | ¥346.06800 | ¥1,384,272 |
Unit Price without JCT: | ¥352.97800 |
---|---|
Unit Price with JCT: | ¥388.27580 |