Heat Shrink Tubing, Flexible 0.984" (24.99mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB2-25.0/12.5-0-FSP

DigiKey Part Number
FB2-25.0/12.5-0-FSP-50-ND
Manufacturer
Manufacturer Product Number
FB2-25.0/12.5-0-FSP
Description
HEATSHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.984" (24.99mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.492" (12.50mm)
Mfr
Recovered Wall Thickness
0.030" (0.76mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Obsolete
Color
Type
Operating Temperature
-30°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
164.0' (50.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.984" (24.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-1-0-FSPTE Connectivity Raychem Cable Protection0484-RNF-100-1-0-FSP-ND¥845.83333MFR Recommended
In-Stock: 150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Spool
QuantityUnit PriceExt Price
50¥561.84000¥28,092
100¥541.40000¥54,140
Manufacturers Standard Package
Unit Price without JCT:¥561.84000
Unit Price with JCT:¥618.02400
Alternate Length
HEATSHRINK TUBING METER
In-Stock: 75
Unit Price: ¥1,193.00000