
RNF-100-1-0-FSP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-0-FSP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-0-FSP |
Description | RNF-100-1-0-FSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥845.83333 | ¥50,750 |
| Unit Price without JCT: | ¥845.83333 |
|---|---|
| Unit Price with JCT: | ¥930.41666 |

