
FB2-25.0/12.5-0-FSP | |
|---|---|
DigiKey Part Number | 484-FB2-25.0/12.5-0-FSP-DS-ND |
Manufacturer | |
Manufacturer Product Number | FB2-25.0/12.5-0-FSP |
Description | HEATSHRINK TUBING METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.984" (24.99mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.492" (12.50mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.984" (24.99mm) | Spool Size 164.0' (50.0m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1-0-FSP | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-100-1-0-FSP-ND | ¥845.83333 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,193.00000 | ¥1,193 |
| 5 | ¥982.20000 | ¥4,911 |
| 10 | ¥903.40000 | ¥9,034 |
| 20 | ¥830.85000 | ¥16,617 |
| 50 | ¥743.84000 | ¥37,192 |
| Unit Price without JCT: | ¥1,193.00000 |
|---|---|
| Unit Price with JCT: | ¥1,312.30000 |


