Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H86K34BCA | |
|---|---|
DigiKey Part Number | H86K34BCA-ND |
Manufacturer | |
Manufacturer Product Number | H86K34BCA |
Description | RES 6.34K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H86K34BCA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H86K34BDA | TE Connectivity Passive Product | 0 | H86K34BDA-ND | ¥133.36800 | Parametric Equivalent |
| ERC556K3400BEEB600 | Vishay Dale | 0 | 541-ERC556K3400BEEB600TR-ND | ¥661.02800 | Parametric Equivalent |
| ERC556K3400BEEK600 | Vishay Dale | 0 | 541-ERC556K3400BEEK600-ND | ¥2,118.57000 | Parametric Equivalent |
| ERC556K3400BHEB600 | Vishay Dale | 0 | 541-ERC556K3400BHEB600TR-ND | ¥589.64100 | Parametric Equivalent |
| ERC556K3400BHEK600 | Vishay Dale | 0 | 541-ERC556K3400BHEK600-ND | ¥1,849.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥120.68000 | ¥60,340 |
| Unit Price without JCT: | ¥120.68000 |
|---|---|
| Unit Price with JCT: | ¥132.74800 |




