Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC556K3400BHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC556K3400BHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC556K3400BHEB600 |
Description | RES 6.34K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC556K3400BEEB600 | Vishay Dale | 0 | 541-ERC556K3400BEEB600TR-ND | ¥661.02800 | Parametric Equivalent |
| ERC556K3400BEEK600 | Vishay Dale | 0 | 541-ERC556K3400BEEK600-ND | ¥2,118.57000 | Parametric Equivalent |
| ERC556K3400BHEK600 | Vishay Dale | 0 | 541-ERC556K3400BHEK600-ND | ¥1,849.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥589.64100 | ¥589,641 |
| Unit Price without JCT: | ¥589.64100 |
|---|---|
| Unit Price with JCT: | ¥648.60510 |


