Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H86K34BDA | |
|---|---|
DigiKey Part Number | H86K34BDA-ND |
Manufacturer | |
Manufacturer Product Number | H86K34BDA |
Description | RES 6.34K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H86K34BDA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H86K34BYA | TE Connectivity Passive Product | 0 | H86K34BYA-ND | ¥138.05400 | Parametric Equivalent |
| YR1B6K34CC | TE Connectivity Passive Product | 0 | YR1B6K34CC-ND | ¥41.29450 | Parametric Equivalent |
| ERC556K3400BEEB600 | Vishay Dale | 0 | 541-ERC556K3400BEEB600TR-ND | ¥661.02800 | Parametric Equivalent |
| ERC556K3400BEEK600 | Vishay Dale | 0 | 541-ERC556K3400BEEK600-ND | ¥2,118.57000 | Parametric Equivalent |
| RNF14BAE6K34 | Stackpole Electronics Inc | 0 | RNF14BAE6K34-ND | ¥36.43240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥133.36800 | ¥66,684 |
| Unit Price without JCT: | ¥133.36800 |
|---|---|
| Unit Price with JCT: | ¥146.70480 |





