Parametric Equivalent
Parametric Equivalent

CFR16J3M3 | |
|---|---|
DigiKey Part Number | CFR16J3M3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J3M3 |
Description | RES 3.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J3M3 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM14JA3M30 | Stackpole Electronics Inc | 0 | 738-CFM14JA3M30CT-ND | ¥17.00000 | Parametric Equivalent |
| CFM14JT3M30 | Stackpole Electronics Inc | 63 | 738-CFM14JT3M30CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.29590 | ¥22,959 |
| Unit Price without JCT: | ¥2.29590 |
|---|---|
| Unit Price with JCT: | ¥2.52549 |


