
CFM14JT3M30 | |
|---|---|
DigiKey Part Number | 738-CFM14JT3M30TR-ND - Tape & Reel (TR) 738-CFM14JT3M30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT3M30 |
Description | RES 3.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT3M30 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JT3M30 | Stackpole Electronics Inc | 20,468 | CF14JT3M30CT-ND | ¥17.00000 | Similar |
| PCF14JT3M30 | Stackpole Electronics Inc | 3,244 | 738-PCF14JT3M30CT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 25 | ¥4.00000 | ¥100 |
| 50 | ¥3.46000 | ¥173 |
| 100 | ¥3.04000 | ¥304 |
| 250 | ¥2.57200 | ¥643 |
| 500 | ¥2.27600 | ¥1,138 |
| 1,000 | ¥2.02600 | ¥2,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.57620 | ¥7,881 |
| 10,000 | ¥1.42920 | ¥14,292 |
| 15,000 | ¥1.35367 | ¥20,305 |
| 25,000 | ¥1.26812 | ¥31,703 |
| 35,000 | ¥1.21714 | ¥42,600 |
| 50,000 | ¥1.16736 | ¥58,368 |
| 60,000 | ¥1.14343 | ¥68,606 |
| 120,000 | ¥1.06142 | ¥127,370 |
| 125,000 | ¥1.05699 | ¥132,124 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

