Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-175778-7 | |
|---|---|
DigiKey Part Number | 17-4-175778-7-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 4-175778-7 |
Description | CT CRIMP REC HSG 7P YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-175778-7 | TE Connectivity AMP Connectors | 0 | 17-2-175778-7-ND | ¥37.03130 | Parametric Equivalent |
| 2316102-7 | TE Connectivity AMP Connectors | 0 | 17-2316102-7-ND | ¥65.18425 | Parametric Equivalent |
| 50389-007H0H0-001 | Aces Connectors | 875 | 4294-50389-007H0H0-001-ND | ¥18.00000 | Parametric Equivalent |
| CI0607S0000 | Cvilux USA | 989 | 2987-CI0607S0000-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥32.64847 | ¥1,958,908 |
| Unit Price without JCT: | ¥32.64847 |
|---|---|
| Unit Price with JCT: | ¥35.91332 |





