7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI0607S0000

DigiKey Part Number
2987-CI0607S0000-ND
Manufacturer
Manufacturer Product Number
CI0607S0000
Description
2.00MM 7-POSITION TERMINAL HOUSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50389-007H0H0-001Aces Connectors8754294-50389-007H0H0-001-ND¥18.00000Parametric Equivalent
In-Stock: 989
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.80000¥68
25¥6.44000¥161
50¥6.12000¥306
100¥5.82000¥582
250¥5.45600¥1,364
500¥5.19400¥2,597
1,000¥4.94600¥4,946
3,000¥4.57633¥13,729
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000