Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-175778-7 | |
|---|---|
DigiKey Part Number | 17-2-175778-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-175778-7 |
Description | CT CRIMP REC HSG 7P BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2316102-7 | TE Connectivity AMP Connectors | 0 | 17-2316102-7-ND | ¥65.18425 | Parametric Equivalent |
| 4-175778-7 | TE Connectivity AMP Connectors | 0 | 17-4-175778-7-ND | ¥32.64847 | Parametric Equivalent |
| 50389-007H0H0-001 | Aces Connectors | 875 | 4294-50389-007H0H0-001-ND | ¥18.00000 | Parametric Equivalent |
| CI0607S0000 | Cvilux USA | 989 | 2987-CI0607S0000-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥37.03130 | ¥1,851,565 |
| Unit Price without JCT: | ¥37.03130 |
|---|---|
| Unit Price with JCT: | ¥40.73443 |





