CK45-B3AD681KYNN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 943
Unit Price: ¥66.00000
Datasheet

Similar


TDK
In Stock: 960
Unit Price: ¥66.00000
Datasheet

Similar


TDK
In Stock: 799
Unit Price: ¥66.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥13.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 114
Unit Price: ¥51.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 133
Unit Price: ¥51.00000
Datasheet
680 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD681KYNN

DigiKey Part Number
CK45-B3AD681KYNN-ND
Manufacturer
Manufacturer Product Number
CK45-B3AD681KYNN
Description
CAP CER 680PF 1KV RADIAL
Customer Reference
Detailed Description
680 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3AD681KYNN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes