CK45-B3AD681KYGNA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 943
Unit Price: ¥66.00000
Datasheet

Similar


TDK
In Stock: 960
Unit Price: ¥66.00000
Datasheet

Similar


TDK
In Stock: 799
Unit Price: ¥66.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 114
Unit Price: ¥52.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 133
Unit Price: ¥52.00000
Datasheet
680 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD681KYGNA

DigiKey Part Number
CK45-B3AD681KYGNA-ND
Manufacturer
Manufacturer Product Number
CK45-B3AD681KYGNA
Description
CAP CER 680PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3AD681KYGNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥13.61600¥13,616
Manufacturers Standard Package
Unit Price without JCT:¥13.61600
Unit Price with JCT:¥14.97760