680 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3DD681KYVNA

DigiKey Part Number
445-CK45-B3DD681KYVNA-ND
Manufacturer
Manufacturer Product Number
CK45-B3DD681KYVNA
Description
CAP CER 680PF 2KV RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3DD681KYVNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥66.00000¥66
10¥39.40000¥394
50¥29.08000¥1,454
100¥25.94000¥2,594
500¥20.61000¥10,305
1,000¥18.96800¥18,968
3,000¥16.93933¥50,818
5,000¥16.18980¥80,949
Manufacturers Standard Package
Unit Price without JCT:¥66.00000
Unit Price with JCT:¥72.60000