3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1332J000

DigiKey Part Number
495-B82422T1332J000TR-ND - Tape & Reel (TR)
495-B82422T1332J000CT-ND - Cut Tape (CT)
495-B82422T1332J000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1332J000
Description
FIXED IND 3.3UH 260MA 1.2 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1332J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMH322522-3R3KLBourns Inc.1,985118-CMH322522-3R3KLCT-ND¥65.00000Similar
NLV32T-3R3J-EFTDK13,911445-16592-1-ND¥30.00000Similar
NLV32T-3R3J-PFTDK364,610445-1520-1-ND¥30.00000Similar
In-Stock: 1,070
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥52.00000¥520
25¥48.12000¥1,203
50¥45.36000¥2,268
100¥42.78000¥4,278
250¥39.57200¥9,893
500¥37.30800¥18,654
1,000¥35.17700¥35,177
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥29.74300¥59,486
4,000¥28.04625¥112,185
6,000¥27.09983¥162,599
10,000¥25.95420¥259,542
14,000¥25.22664¥353,173
20,000¥24.99015¥499,803
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000