
CMH322522-3R3KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-3R3KLTR-ND - Tape & Reel (TR) 118-CMH322522-3R3KLCT-ND - Cut Tape (CT) 118-CMH322522-3R3KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-3R3KL |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-3R3KL Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-3R3KL | Bourns Inc. | 0 | CM322522-3R3KLCT-ND | ¥43.00000 | MFR Recommended |
| 74476403 | Würth Elektronik | 1,342 | 732-14031-1-ND | ¥113.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥53.00000 | ¥530 |
| 100 | ¥43.52000 | ¥4,352 |
| 1,000 | ¥35.79600 | ¥35,796 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

