
NLV32T-3R3J-EF | |
|---|---|
DigiKey Part Number | 445-16592-2-ND - Tape & Reel (TR) 445-16592-1-ND - Cut Tape (CT) 445-16592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-3R3J-EF |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-3R3J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥24.30000 | ¥243 |
| 100 | ¥19.98000 | ¥1,998 |
| 1,000 | ¥16.42100 | ¥16,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.18450 | ¥30,369 |
| 4,000 | ¥14.31725 | ¥57,269 |
| 6,000 | ¥13.83333 | ¥83,000 |
| 10,000 | ¥13.24720 | ¥132,472 |
| 14,000 | ¥12.87521 | ¥180,253 |
| 20,000 | ¥12.49240 | ¥249,848 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

