Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA8M2C0G1H104J200KA | |
|---|---|
DigiKey Part Number | 445-7890-2-ND - Tape & Reel (TR) 445-7890-1-ND - Cut Tape (CT) 445-7890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M2C0G1H104J200KA |
Description | CAP CER 0.1UF 50V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M2C0G1H104J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8R2C0G2A104J320KA | TDK | 2,269 | 445-7895-1-ND | ¥283.00000 | Upgrade |
| CGA8R4C0G2E104J320KN | TDK | 594 | 445-15598-1-ND | ¥407.00000 | Upgrade |
| CGA8R4NP02E104J320KN | TDK | 8,672 | 445-172623-1-ND | ¥402.00000 | Upgrade |
| C1812C104J1GACAUTO | KEMET | 9,794 | 399-16002-1-ND | ¥366.00000 | Upgrade |
| C1812C104J2GACAUTO | KEMET | 478 | 399-11585-1-ND | ¥301.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥223.00000 | ¥223 |
| 10 | ¥145.90000 | ¥1,459 |
| 50 | ¥115.16000 | ¥5,758 |
| 100 | ¥105.71000 | ¥10,571 |
| 500 | ¥89.72000 | ¥44,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥82.35000 | ¥82,350 |
| 2,000 | ¥78.39450 | ¥156,789 |
| 3,000 | ¥76.41267 | ¥229,238 |
| 5,000 | ¥74.21580 | ¥371,079 |
| 7,000 | ¥72.93200 | ¥510,524 |
| 10,000 | ¥71.69610 | ¥716,961 |
| Unit Price without JCT: | ¥223.00000 |
|---|---|
| Unit Price with JCT: | ¥245.30000 |



