
C1812C104J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-16002-2-ND - Tape & Reel (TR) 399-16002-1-ND - Cut Tape (CT) 399-16002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J1GACAUTO |
Description | CAP CER 0.1UF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥366.00000 | ¥366 |
| 10 | ¥247.30000 | ¥2,473 |
| 50 | ¥200.58000 | ¥10,029 |
| 100 | ¥186.14000 | ¥18,614 |
| 500 | ¥161.73200 | ¥80,866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥154.17900 | ¥154,179 |
| 2,000 | ¥147.96000 | ¥295,920 |
| 3,000 | ¥144.84300 | ¥434,529 |
| 5,000 | ¥141.38940 | ¥706,947 |
| 7,000 | ¥139.36971 | ¥975,588 |
| 10,000 | ¥137.42590 | ¥1,374,259 |
| Unit Price without JCT: | ¥366.00000 |
|---|---|
| Unit Price with JCT: | ¥402.60000 |

