
CGA8R4NP02E104J320KN | |
|---|---|
DigiKey Part Number | 445-172623-2-ND - Tape & Reel (TR) 445-172623-1-ND - Cut Tape (CT) 445-172623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8R4NP02E104J320KN |
Description | CAP CER 0.1UF 250V NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8R4NP02E104J320KN Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥402.00000 | ¥402 |
| 10 | ¥274.40000 | ¥2,744 |
| 50 | ¥223.66000 | ¥11,183 |
| 100 | ¥207.98000 | ¥20,798 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥176.30600 | ¥88,153 |
| 1,000 | ¥168.33900 | ¥168,339 |
| 1,500 | ¥164.35000 | ¥246,525 |
| 2,500 | ¥159.92640 | ¥399,816 |
| 3,500 | ¥157.34086 | ¥550,693 |
| 5,000 | ¥154.85300 | ¥774,265 |
| Unit Price without JCT: | ¥402.00000 |
|---|---|
| Unit Price with JCT: | ¥442.20000 |

