Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB1C105M080AA | |
|---|---|
DigiKey Part Number | 445-11218-2-ND - Tape & Reel (TR) 445-11218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C105M080AA |
Description | CAP CER 1UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C105M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1C105K080AA | TDK | 380 | 445-11217-1-ND | ¥18.00000 | Upgrade |
| C1608JB1E105M080AC | TDK | 7,715 | 445-11237-1-ND | ¥20.00000 | Upgrade |
| C1608JB1H105M080AB | TDK | 15,005 | 445-11264-1-ND | ¥28.00000 | Upgrade |
| C1608JB1V105K080AB | TDK | 5,268 | 445-11285-1-ND | ¥23.00000 | Upgrade |
| C1608JB1V105M080AB | TDK | 4,497 | 445-11286-1-ND | ¥28.00000 | Upgrade |


