

C1608JB1V105K080AB | |
|---|---|
DigiKey Part Number | 445-11285-2-ND - Tape & Reel (TR) 445-11285-1-ND - Cut Tape (CT) 445-11285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608JB1V105K080AB |
Description | CAP CER 1UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V105K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.97700 | ¥19,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥15.10000 | ¥151 |
| 50 | ¥10.64000 | ¥532 |
| 100 | ¥9.27000 | ¥927 |
| 500 | ¥6.98600 | ¥3,493 |
| 1,000 | ¥6.28300 | ¥6,283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.40000 | ¥134 |
| 100 | ¥8.59000 | ¥859 |
| 1,000 | ¥5.97100 | ¥5,971 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

