

C1608JB1E105M080AC | |
|---|---|
DigiKey Part Number | 445-11237-2-ND - Tape & Reel (TR) 445-11237-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E105M080AC |
Description | CAP CER 1UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E105M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.90000 | ¥109 |
| 50 | ¥7.54000 | ¥377 |
| 100 | ¥6.54000 | ¥654 |
| 500 | ¥4.83000 | ¥2,415 |
| 1,000 | ¥4.30800 | ¥4,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.52750 | ¥14,110 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

