
MSASL063SC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SC6104MFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SC6104MFNA01CT-ND - Cut Tape (CT) 587-MSASL063SC6104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SC6104MFNA01 |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL063SC6104MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X6S104M10NT | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMC02X6S104M10NTCT-ND | ¥17.00000 | Parametric Equivalent |
| GRM033C81A104ME14D | Murata Electronics | 4,497 | 490-GRM033C81A104ME14DCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.60000 | ¥96 |
| 50 | ¥6.62000 | ¥331 |
| 100 | ¥5.70000 | ¥570 |
| 500 | ¥4.17800 | ¥2,089 |
| 1,000 | ¥3.71300 | ¥3,713 |
| 2,500 | ¥3.22120 | ¥8,053 |
| 5,000 | ¥2.92680 | ¥14,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.56333 | ¥38,450 |
| 30,000 | ¥2.38570 | ¥71,571 |
| 45,000 | ¥2.29671 | ¥103,352 |
| 75,000 | ¥2.19817 | ¥164,863 |
| 105,000 | ¥2.14058 | ¥224,761 |
| 150,000 | ¥2.08517 | ¥312,776 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

