
GMC02X6S104M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X6S104M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X6S104M10NTCT-ND - Cut Tape (CT) 4713-GMC02X6S104M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X6S104M10NT |
Description | CAP0201 X6S .1UF 10% 10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 50 | ¥4.02000 | ¥201 |
| 100 | ¥3.42000 | ¥342 |
| 500 | ¥2.46000 | ¥1,230 |
| 1,000 | ¥2.16000 | ¥2,160 |
| 2,500 | ¥1.84880 | ¥4,622 |
| 5,000 | ¥1.66080 | ¥8,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.42973 | ¥21,446 |
| 30,000 | ¥1.31687 | ¥39,506 |
| 45,000 | ¥1.26031 | ¥56,714 |
| 75,000 | ¥1.19773 | ¥89,830 |
| 105,000 | ¥1.16114 | ¥121,920 |
| 150,000 | ¥1.12596 | ¥168,894 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

