
GRM033C81A104ME14D | |
|---|---|
DigiKey Part Number | 490-GRM033C81A104ME14DTR-ND - Tape & Reel (TR) 490-GRM033C81A104ME14DCT-ND - Cut Tape (CT) 490-GRM033C81A104ME14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A104ME14D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A104ME14D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.80000 | ¥38 |
| 50 | ¥2.48000 | ¥124 |
| 100 | ¥2.11000 | ¥211 |
| 500 | ¥1.48000 | ¥740 |
| 1,000 | ¥1.28500 | ¥1,285 |
| 2,500 | ¥1.08360 | ¥2,709 |
| 5,000 | ¥0.96200 | ¥4,810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.82867 | ¥12,430 |
| 30,000 | ¥0.75437 | ¥22,631 |
| 45,000 | ¥0.71713 | ¥32,271 |
| 75,000 | ¥0.67595 | ¥50,696 |
| 105,000 | ¥0.65188 | ¥68,447 |
| 150,000 | ¥0.62874 | ¥94,311 |
| 180,000 | ¥0.61779 | ¥111,202 |
| 360,000 | ¥0.58089 | ¥209,120 |
| 375,000 | ¥0.57893 | ¥217,099 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

