MMAST21GSB7474KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥10.49533
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥6.78867
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥6.78867
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥6.78867
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 633
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 864
Unit Price: ¥25.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,396
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.95307
Datasheet

Parametric Equivalent


KEMET
In Stock: 62,320
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥43.00960
Datasheet

Parametric Equivalent


KEMET
In Stock: 584
Unit Price: ¥140.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥21.74640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥18.58070
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST21GSB7474KTNA01

DigiKey Part Number
587-MMAST21GSB7474KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST21GSB7474KTNA01
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST21GSB7474KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAST21GSB7474KTNA01Taiyo Yuden0587-MAAST21GSB7474KTNA01TR-ND¥10.49533Parametric Equivalent
MBAST21GSB7474KTNA01Taiyo Yuden0587-MBAST21GSB7474KTNA01TR-ND¥6.78867Parametric Equivalent
MCAST21GSB7474KTNA01Taiyo Yuden0587-MCAST21GSB7474KTNA01TR-ND¥6.78867Parametric Equivalent
MCAST21GSB7474KTNA1JTaiyo Yuden0587-MCAST21GSB7474KTNA1JTR-ND¥6.78867Parametric Equivalent
TMF212B7474KGHTTaiyo Yuden0587-6526-1-ND¥47.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥6.78867¥20,366
Manufacturers Standard Package
Unit Price without JCT:¥6.78867
Unit Price with JCT:¥7.46754