Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C474K3RALTM | |
|---|---|
DigiKey Part Number | 399-C0805C474K3RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474K3RALTM |
Description | .470UF 25.0V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K3RAC7210 | KEMET | 32,396 | 399-C0805C474K3RAC7210CT-ND | ¥47.00000 | Parametric Equivalent |
| C0805C474K3RACAUTO7210 | KEMET | 0 | 399-C0805C474K3RACAUTO7210TR-ND | ¥9.95307 | Parametric Equivalent |
| C0805C474K3RACTU | KEMET | 62,320 | 399-C0805C474K3RACTUCT-ND | ¥47.00000 | Parametric Equivalent |
| C0805C474K3RALTU | KEMET | 584 | 399-C0805C474K3RALTUCT-ND | ¥140.00000 | Parametric Equivalent |
| C0805F474K3RAC3020 | KEMET | 0 | 399-C0805F474K3RAC3020TR-ND | ¥21.74640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥43.00960 | ¥107,524 |
| Unit Price without JCT: | ¥43.00960 |
|---|---|
| Unit Price with JCT: | ¥47.31056 |




