Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBAST21GSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBAST21GSB7474KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBAST21GSB7474KTNA01 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST21GSB7474KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST21GSB7474KTNA01 | Taiyo Yuden | 0 | 587-MAAST21GSB7474KTNA01TR-ND | ¥10.49533 | Parametric Equivalent |
| MCAST21GSB7474KTNA01 | Taiyo Yuden | 0 | 587-MCAST21GSB7474KTNA01TR-ND | ¥6.78867 | Parametric Equivalent |
| MCAST21GSB7474KTNA1J | Taiyo Yuden | 0 | 587-MCAST21GSB7474KTNA1JTR-ND | ¥6.78867 | Parametric Equivalent |
| MMAST21GSB7474KTNA01 | Taiyo Yuden | 0 | 587-MMAST21GSB7474KTNA01TR-ND | ¥6.78867 | Parametric Equivalent |
| TMF212B7474KGHT | Taiyo Yuden | 0 | 587-6526-1-ND | ¥47.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.78867 | ¥20,366 |
| Unit Price without JCT: | ¥6.78867 |
|---|---|
| Unit Price with JCT: | ¥7.46754 |



-1,45mm.jpg)





