Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RR0816P-1052-B-T5-03C | |
|---|---|
DigiKey Part Number | RR08P10.5KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816P-1052-B-T5-03C |
Description | RES SMD 10.5KOHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1052-B-T5-03C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1052-B-T5 | Susumu | 0 | RG1608N-1052-B-T5-ND | ¥29.39880 | Upgrade |
| RG1608N-1052-W-T1 | Susumu | 0 | RG1608N-1052-W-T1-ND | ¥45.22900 | Upgrade |
| RG1608P-1052-B-T5 | Susumu | 28,917 | RG16P10.5KBCT-ND | ¥20.00000 | Upgrade |
| RG1608P-1052-W-T1 | Susumu | 0 | RG1608P-1052-W-T1-ND | ¥30.52700 | Upgrade |
| CPF0603B10K5E1 | TE Connectivity Passive Product | 0 | CPF0603B10K5E1-ND | ¥23.60200 | Direct |







