Susumu Chip Resistor - Surface Mount

Results: 37,218
Series
CPAHRGKRLPRGPRLRFDRGRGHRGTRGVRLRPRRRS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Resistance
0 Ohms1 mOhms2 mOhms3 mOhms4 mOhms5 mOhms6 mOhms7 mOhms8 mOhms9 mOhms10 mOhms11 mOhms
Tolerance
±0.01%±0.02%±0.05%±0.1%±0.25%±0.5%±1%±2%±5%±20%Jumper
Power (Watts)
0.05W, 1/20W0.063W, 1/16W0.1W, 1/10W0.125W, 1/8W0.167W, 1/6W0.2W, 1/5W0.25W, 1/4W0.333W, 1/3W0.5W, 1/2W0.667W, 2/3W0.75W, 3/4W1W1.5W2W
Composition
Metal FilmMetal FoilThin Film
Features
-Anti-Sulfur, Automotive AEC-Q200Anti-Sulfur, Automotive AEC-Q200, High VoltageAnti-Sulfur, Automotive AEC-Q200, Moisture ResistantAutomotive AEC-Q200Automotive AEC-Q200, Current SenseCurrent SenseMoisture Resistant
Temperature Coefficient
0/ +100ppm/°C0/ +200ppm/°C0/ +350ppm/°C0/ +420ppm/°C0/ +500ppm/°C0/ +800ppm/°C±2ppm/°C±5ppm/°C±10ppm/°C±25ppm/°C±35ppm/°C±50ppm/°C±75ppm/°C±100ppm/°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 155°C-55°C ~ 175°C-40°C ~ 125°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)2010 (5025 Metric)2512 (6432 Metric)NonstandardWide 0805 (2012 Metric), 0508Wide 1206 (3216 Metric), 0612Wide 1508 (3720 Metric), 0815Wide 2010 (5025 Metric), 1020Wide 2512 (6432 Metric), 1225
Ratings
-AEC-Q200
Supplier Device Package
020104020603080508150830120625123225-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.049" L x 0.079" W (1.25mm x 2.00mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.126" W (1.60mm x 3.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.148" W (2.00mm x 3.75mm)0.079" L x 0.295" W (2.00mm x 7.50mm)0.098" L x 0.197" W (2.50mm x 5.00mm)0.122" L x 0.248" W (3.10mm x 6.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.010" (0.26mm)0.011" (0.28mm)0.012" (0.30mm)0.016" (0.40mm)0.018" (0.45mm)0.020" (0.50mm)0.020" (0.51mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.031" (0.80mm)0.033" (0.85mm)
Number of Terminations
24
Stocking Options
Environmental Options
Media
Marketplace Product
37,218Results
Applied FiltersRemove All

Showing
of 37,218
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RR0510P 0402 Series
RR0816P-103-D
RES SMD 10K OHM 0.5% 1/16W 0603
Susumu
4,584,073
In Stock
1 : ¥17.00000
Cut Tape (CT)
5,000 : ¥2.82460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RR1220P 0805 Series
RR1220P-102-D
RES SMD 1K OHM 0.5% 1/10W 0805
Susumu
2,440,055
In Stock
1 : ¥17.00000
Cut Tape (CT)
5,000 : ¥2.40440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.5%
0.1W, 1/10W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0805 (2012 Metric)
-
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
RR0510P 0402 Series
RR0510P-103-D
RES SMD 10K OHM 0.5% 1/16W 0402
Susumu
2,082,413
In Stock
1 : ¥17.00000
Cut Tape (CT)
10,000 : ¥2.37450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0402 (1005 Metric)
-
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RR1220P 0805 Series
RR1220P-103-D
RES SMD 10K OHM 0.5% 1/10W 0805
Susumu
1,770,181
In Stock
1 : ¥17.00000
Cut Tape (CT)
5,000 : ¥3.53060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.5%
0.1W, 1/10W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0805 (2012 Metric)
-
-
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
RR0510P 0402 Series
RR0816P-101-D
RES SMD 100 OHM 0.5% 1/16W 0603
Susumu
1,301,829
In Stock
1 : ¥17.00000
Cut Tape (CT)
5,000 : ¥2.82460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RR0510P 0402 Series
RR0816P-102-D
RES SMD 1K OHM 0.5% 1/16W 0603
Susumu
1,119,617
In Stock
1 : ¥17.00000
Cut Tape (CT)
5,000 : ¥2.82460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0603 (1608 Metric)
-
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RR0510P 0402 Series
RR0510P-104-D
RES SMD 100K OHM 0.5% 1/16W 0402
Susumu
1,060,660
In Stock
1 : ¥17.00000
Cut Tape (CT)
10,000 : ¥2.37450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0402 (1005 Metric)
-
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RR0510P 0402 Series
RR0510P-102-D
RES SMD 1K OHM 0.5% 1/16W 0402
Susumu
694,081
In Stock
1 : ¥17.00000
Cut Tape (CT)
10,000 : ¥2.37450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0402 (1005 Metric)
-
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RR0510P 0402 Series
RR0510P-101-D
RES SMD 100 OHM 0.5% 1/16W 0402
Susumu
632,029
In Stock
1 : ¥17.00000
Cut Tape (CT)
10,000 : ¥2.37450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±0.5%
0.063W, 1/16W
Thin Film
-
±25ppm/°C
-55°C ~ 125°C
0402 (1005 Metric)
-
-
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RG Series
RG1005P-103-D-T10
RES SMD 10K OHM 0.5% 1/16W 0402
Susumu
608,324
In Stock
1 : ¥17.00000
Cut Tape (CT)
10,000 : ¥2.40960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.5%
0.063W, 1/16W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RG Series
RG1608P-104-B-T5
RES SMD 100K OHM 0.1% 1/10W 0603
Susumu
1,122,356
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-102-B-T5
RES SMD 1K OHM 0.1% 1/10W 0603
Susumu
916,901
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-101-B-T5
RES SMD 100 OHM 0.1% 1/10W 0603
Susumu
749,127
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-472-B-T5
RES SMD 4.7K OHM 0.1% 1/10W 0603
Susumu
599,037
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-103-B-T5
RES SMD 10K OHM 0.1% 1/10W 0603
Susumu
422,351
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG2012
RG2012P-104-B-T5
RES SMD 100K OHM 0.1% 1/8W 0805
Susumu
388,149
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±0.1%
0.125W, 1/8W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
RG Series
RG2012P-103-B-T5
RES SMD 10K OHM 0.1% 1/8W 0805
Susumu
182,941
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.1%
0.125W, 1/8W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-153-B-T5
RES SMD 15K OHM 0.1% 1/10W 0603
Susumu
130,703
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG2012
RG2012P-101-B-T5
RES SMD 100 OHM 0.1% 1/8W 0805
Susumu
127,361
In Stock
1 : ¥27.00000
Cut Tape (CT)
5,000 : ¥6.99740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±0.1%
0.125W, 1/8W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
RG Series
RG1005P-102-B-T5
RES SMD 1K OHM 0.1% 1/16W 0402
Susumu
779,599
In Stock
1 : ¥35.00000
Cut Tape (CT)
5,000 : ¥8.72380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.1%
0.063W, 1/16W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
RG Series
RG1608P-183-B-T5
RES SMD 18K OHM 0.1% 1/10W 0603
Susumu
390,752
In Stock
1 : ¥35.00000
Cut Tape (CT)
5,000 : ¥8.70220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG2012
RG2012P-105-B-T5
RES SMD 1M OHM 0.1% 1/8W 0805
Susumu
221,351
In Stock
1 : ¥35.00000
Cut Tape (CT)
5,000 : ¥8.70220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±0.1%
0.125W, 1/8W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-4990-B-T5
RES SMD 499 OHM 0.1% 1/10W 0603
Susumu
216,363
In Stock
1 : ¥35.00000
Cut Tape (CT)
5,000 : ¥8.70220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
499 Ohms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG Series
RG1608P-4991-B-T5
RES SMD 4.99KOHM 0.1% 1/10W 0603
Susumu
212,139
In Stock
1 : ¥35.00000
Cut Tape (CT)
5,000 : ¥8.70220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.99 kOhms
±0.1%
0.1W, 1/10W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.020" (0.50mm)
2
-
RG2012
RG2012P-202-B-T5
RES SMD 2K OHM 0.1% 1/8W 0805
Susumu
205,879
In Stock
1 : ¥35.00000
Cut Tape (CT)
5,000 : ¥8.70220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
±0.1%
0.125W, 1/8W
Thin Film
Anti-Sulfur, Automotive AEC-Q200
±25ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
AEC-Q200
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.020" (0.50mm)
2
-
Showing
of 37,218

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.