
RN73C1J10K5BTDF | |
|---|---|
DigiKey Part Number | A123341TR-ND - Tape & Reel (TR) A123341CT-ND - Cut Tape (CT) A123341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J10K5BTDF |
Description | RES SMD 10.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J10K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥121.00000 | ¥121 |
| 10 | ¥100.20000 | ¥1,002 |
| 25 | ¥92.92000 | ¥2,323 |
| 50 | ¥87.82000 | ¥4,391 |
| 100 | ¥83.09000 | ¥8,309 |
| 250 | ¥77.48400 | ¥19,371 |
| 500 | ¥73.69600 | ¥36,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥70.29800 | ¥70,298 |
| 2,000 | ¥67.26800 | ¥134,536 |
| 3,000 | ¥65.65700 | ¥196,971 |
| 5,000 | ¥63.78740 | ¥318,937 |
| 7,000 | ¥62.64871 | ¥438,541 |
| 10,000 | ¥61.51780 | ¥615,178 |
| Unit Price without JCT: | ¥121.00000 |
|---|---|
| Unit Price with JCT: | ¥133.10000 |

