Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0510R-30R1-D | |
|---|---|
DigiKey Part Number | RR0510R-30R1-D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0510R-30R1-D |
Description | RES SMD 30.1 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-30R1-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005R-30R1-D-T10 | Susumu | 0 | RG1005R-30R1-D-T10-ND | ¥2.52750 | Direct |
| CPF0402B30R1E1 | TE Connectivity Passive Product | 1,062 | A102789CT-ND | ¥45.00000 | Upgrade |
| RT0402BRD0730R1L | YAGEO | 25,126 | 13-RT0402BRD0730R1LCT-ND | ¥17.00000 | Upgrade |
| RT0402BRE0730R1L | YAGEO | 487 | YAG4373CT-ND | ¥17.00000 | Upgrade |
| RT0402CRD0730R1L | YAGEO | 0 | RT0402CRD0730R1L-ND | ¥6.34250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.49250 | ¥24,925 |
| Unit Price without JCT: | ¥2.49250 |
|---|---|
| Unit Price with JCT: | ¥2.74175 |




