
RT0402BRE0730R1L | |
|---|---|
DigiKey Part Number | YAG4373TR-ND - Tape & Reel (TR) YAG4373CT-ND - Cut Tape (CT) YAG4373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0730R1L |
Description | RES SMD 30.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0730R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.00000 | ¥130 |
| 25 | ¥12.04000 | ¥301 |
| 50 | ¥11.36000 | ¥568 |
| 100 | ¥10.72000 | ¥1,072 |
| 250 | ¥9.95200 | ¥2,488 |
| 500 | ¥9.42000 | ¥4,710 |
| 1,000 | ¥8.92900 | ¥8,929 |
| 5,000 | ¥7.96460 | ¥39,823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.25700 | ¥72,570 |
| 20,000 | ¥6.96610 | ¥139,322 |
| 30,000 | ¥6.81200 | ¥204,360 |
| 50,000 | ¥6.63374 | ¥331,687 |
| 70,000 | ¥6.52551 | ¥456,786 |
| 100,000 | ¥6.41820 | ¥641,820 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

