
RR0306P-391-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-391-DTR-ND - Tape & Reel (TR) 408-RR0306P-391-DCT-ND - Cut Tape (CT) 408-RR0306P-391-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-391-D |
Description | RES SMD 390 OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-391-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG0603P-391-D-T10 | Susumu | 19,390 | 408-RG0603P-391-D-T10CT-ND | ¥30.00000 | MFR Recommended |
| RT0201BRD07390RL | YAGEO | 0 | RT0201BRD07390RL-ND | ¥23.21980 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.60000 | ¥146 |
| 25 | ¥13.64000 | ¥341 |
| 50 | ¥12.86000 | ¥643 |
| 100 | ¥12.16000 | ¥1,216 |
| 250 | ¥11.28800 | ¥2,822 |
| 500 | ¥10.68600 | ¥5,343 |
| 1,000 | ¥10.13400 | ¥10,134 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

