
RG0603P-391-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG0603P-391-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-391-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-391-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-391-D-T10 |
Description | RES 390 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥25.60000 | ¥256 |
| 25 | ¥23.72000 | ¥593 |
| 50 | ¥22.44000 | ¥1,122 |
| 100 | ¥21.19000 | ¥2,119 |
| 250 | ¥19.67600 | ¥4,919 |
| 500 | ¥18.64600 | ¥9,323 |
| 1,000 | ¥17.70400 | ¥17,704 |
| 5,000 | ¥15.86440 | ¥79,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.92110 | ¥129,211 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

