Upgrade

RL7520WT-R020-G | |
|---|---|
DigiKey Part Number | RL75WT.02GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R020-G |
Description | RES 0.02 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R020-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥31.25450 | ¥125,018 |
| Unit Price without JCT: | ¥31.25450 |
|---|---|
| Unit Price with JCT: | ¥34.37995 |


