
RL7520WT-R020-F | |
|---|---|
DigiKey Part Number | RL75WT.02FTR-ND - Tape & Reel (TR) RL75WT.02FCT-ND - Cut Tape (CT) RL75WT.02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R020-F |
Description | RES 0.02 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R020-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥86.10000 | ¥861 |
| 25 | ¥73.44000 | ¥1,836 |
| 50 | ¥65.48000 | ¥3,274 |
| 100 | ¥58.72000 | ¥5,872 |
| 250 | ¥51.29200 | ¥12,823 |
| 500 | ¥46.64600 | ¥23,323 |
| 1,000 | ¥42.69500 | ¥42,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥37.21375 | ¥148,855 |
| 8,000 | ¥34.74200 | ¥277,936 |
| 12,000 | ¥33.47267 | ¥401,672 |
| 20,000 | ¥32.03725 | ¥640,745 |
| 28,000 | ¥31.18193 | ¥873,094 |
| 40,000 | ¥30.34623 | ¥1,213,849 |
| 48,000 | ¥29.94567 | ¥1,437,392 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

