
RG1608P-622-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-622-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-622-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-622-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-622-D-T5 |
Description | RES SMD 6.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-622-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-622-B-T5 | Susumu | 7,586 | RG16P6.2KBCT-ND | ¥20.00000 | Parametric Equivalent |
| ERA-3AED622V | Panasonic Industry | 2,928 | P6.2KBLCT-ND | ¥17.00000 | Direct |
| RT0603DRD076K2L | YAGEO | 4,125 | 311-6.2KDCT-ND | ¥17.00000 | Direct |
| ERA-3AEB622V | Panasonic Industry | 14,076 | P6.2KDBCT-ND | ¥17.00000 | Upgrade |
| ERA-3APB622V | Panasonic Industry | 4,474 | P6.2KAYCT-ND | ¥45.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 25 | ¥5.92000 | ¥148 |
| 50 | ¥5.58000 | ¥279 |
| 100 | ¥5.28000 | ¥528 |
| 250 | ¥4.90000 | ¥1,225 |
| 500 | ¥4.63000 | ¥2,315 |
| 1,000 | ¥4.38200 | ¥4,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.22240 | ¥21,112 |
| 10,000 | ¥4.02930 | ¥40,293 |
| 15,000 | ¥3.92620 | ¥58,893 |
| 25,000 | ¥3.80600 | ¥95,150 |
| 35,000 | ¥3.73263 | ¥130,642 |
| 50,000 | ¥3.65958 | ¥182,979 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


