6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED622V

DigiKey Part Number
P6.2KBLTR-ND - Tape & Reel (TR)
P6.2KBLCT-ND - Cut Tape (CT)
P6.2KBLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED622V
Description
RES SMD 6.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED622V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARW622VPanasonic Industry2,782P6.2KBECT-ND¥83.00000Upgrade
ERA-3AEB622VPanasonic Industry14,076P6.2KDBCT-ND¥17.00000Parametric Equivalent
ERA-3APB622VPanasonic Industry4,474P6.2KAYCT-ND¥45.00000Parametric Equivalent
ERA-3ARB622VPanasonic Industry6,436P6.2KBDCT-ND¥66.00000Parametric Equivalent
RG1608P-622-D-T5Susumu4,847408-RG1608P-622-D-T5CT-ND¥17.00000Direct
In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥11.10000¥111
25¥10.36000¥259
50¥9.84000¥492
100¥9.27000¥927
250¥8.60800¥2,152
500¥8.14000¥4,070
1,000¥7.71300¥7,713
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.86820¥34,341
10,000¥6.56520¥65,652
15,000¥6.40393¥96,059
25,000¥6.21660¥155,415
35,000¥6.10237¥213,583
50,000¥5.98886¥299,443
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000