Parametric Equivalent
Parametric Equivalent

SI83415BFA-IFR | |
|---|---|
DigiKey Part Number | 863-SI83415BFA-IFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI83415BFA-IFR |
Description | DGTL ISO 1.5KV 1CH SPI 32-VFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Series | Rds On (Typ) 41mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 32-DFN (9x9) |
Output Type N-Channel | Package / Case |
Interface Parallel, SPI | Base Product Number |
Voltage - Load 9V ~ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI83405BFA-IF | Skyworks Solutions Inc. | 0 | 863-SI83405BFA-IF-ND | ¥759.42308 | Parametric Equivalent |
| SI83415BFA-IF | Skyworks Solutions Inc. | 0 | 863-SI83415BFA-IF-ND | ¥803.61154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥715.59120 | ¥894,489 |
| Unit Price without JCT: | ¥715.59120 |
|---|---|
| Unit Price with JCT: | ¥787.15032 |


