SI83415BFA-IF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥759.42308
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥715.59120
Datasheet
Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI83415BFA-IF

DigiKey Part Number
863-SI83415BFA-IF-ND
Manufacturer
Manufacturer Product Number
SI83415BFA-IF
Description
DGTL ISO 1.5KV 1CH SPI 32-VFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 32-DFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Mfr
Current - Output (Max)
2.5A
Series
Rds On (Typ)
41mOhm
Packaging
Tray
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
32-DFN (9x9)
Output Type
N-Channel
Package / Case
Interface
Parallel, SPI
Base Product Number
Voltage - Load
9V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI83405BFA-IFSkyworks Solutions Inc.0863-SI83405BFA-IF-ND¥759.42308Parametric Equivalent
SI83415BFA-IFRSkyworks Solutions Inc.0863-SI83415BFA-IFRTR-ND¥715.59120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tray
QuantityUnit PriceExt Price
260¥803.61154¥208,939
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥803.61154
Unit Price with JCT:¥883.97269