Direct

SI8238BD-C-IS | |
|---|---|
DigiKey Part Number | SI8238BD-C-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8238BD-C-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 9.4V ~ 24V |
Part Status Obsolete | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8238BD-D-IS | Skyworks Solutions Inc. | 76 | SI8238BD-D-IS-ND | ¥1,029.00000 | Direct |


