
SI8238BD-D-IS | |
|---|---|
DigiKey Part Number | SI8238BD-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8238BD-D-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 9.4V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,029.00000 | ¥1,029 |
| 10 | ¥788.40000 | ¥7,884 |
| 46 | ¥696.28261 | ¥32,029 |
| 138 | ¥650.55797 | ¥89,777 |
| 276 | ¥628.18116 | ¥173,378 |
| 506 | ¥611.88142 | ¥309,612 |
| 1,012 | ¥596.34881 | ¥603,505 |
| 2,530 | ¥579.95099 | ¥1,467,276 |
| Unit Price without JCT: | ¥1,029.00000 |
|---|---|
| Unit Price with JCT: | ¥1,131.90000 |

