Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591FD000274DG | |
|---|---|
DigiKey Part Number | 863-591FD000274DG-ND |
Manufacturer | |
Manufacturer Product Number | 591FD000274DG |
Description | XTAL OSC XO 274.0000KHZ LVDS SMD |
Customer Reference | |
Detailed Description | 274 kHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,831.00000 | ¥1,831 |
| 10 | ¥1,592.10000 | ¥15,921 |
| 25 | ¥1,505.72000 | ¥37,643 |
| 50 | ¥1,443.52000 | ¥72,176 |
| 100 | ¥1,383.99000 | ¥138,399 |
| 250 | ¥1,309.13600 | ¥327,284 |
| 500 | ¥1,255.28600 | ¥627,643 |
| 1,000 | ¥1,236.00500 | ¥1,236,005 |
| Unit Price without JCT: | ¥1,831.00000 |
|---|---|
| Unit Price with JCT: | ¥2,014.10000 |



